- Home ›
- All Products›
- ST63-3-55-24-9
ST63-3-55-24-9
TE Connectivity / Raychem Brand
ST63-3-55-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST63-3-55-24-9
Search Keywords: ST63355249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST63-3-55-24-9
-
Alias/AKA:355432-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Indicator:None
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):.17 in, 4.3 mm
-
Recovered Inside Diameter (Max):.085 in, 2.15 mm
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Termination Method:Solder
-
Jacket Outside Diameter:.17 in, 4.3 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .4 mm²
-
Government Qualified:No
-
Pre-Installed Lead Type:AS22759/32
-
Overall Length:.65 in, 16.5 mm
-
Operating Temperature (Max):150 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Temperature Indicator Type:None
-
Lead Color:White
-
Splice Type:Shield Terminator
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Product Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
250
$4.84
500
$2.98
750
$2.36
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing