- Home ›
- All Products›
- ST63-3-55-22-5
ST63-3-55-22-5
TE Connectivity / Raychem Brand
ST63-3-55-22-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-3-55-22-5
Search Keywords: ST63355225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST63-3-55-22-5
-
Alias/AKA:110391-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Recovered Inside Diameter (Max):.085 in
-
Wire Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Jacket Outside Diameter:4.3 mm
-
Temperature Indicator:None
-
Conductor Outside Diameter:.17 in
-
Termination Method:Solder
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):4.3 mm
-
Temperature Indicator Type:None
-
Splice Type:Shield Terminator
-
Shield Outside Diameter (Min):.085 in
-
Overall Length:16.5 mm
-
Resistance Properties:Immersion Protection
-
Product Type:Shield Terminator
-
Government Qualified:No
-
Pre-Installed Lead Type:AS22759/32
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Wire Size:.38 mm²
-
Lead Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
375
$6.32
750
$3.35
1,125
$2.36
1,500 +
$2.31
Click for Quote
Log in
to unlock special pricing