- Home ›
- All Products›
- ST63-2-55-24-0
ST63-2-55-24-0
TE Connectivity / Raychem Brand
ST63-2-55-24-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-2-55-24-0
Search Keywords: ST63255240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST63-2-55-24-0
-
Alias/AKA:864114-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Temperature Indicator Type:None
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.105 in
-
Pre-Installed Lead Type:Yes
-
Lead Plating Material:Tin
-
Jacket Outside Diameter:2.65 mm
-
Product Type:Shield Terminator
-
Temperature Indicator:None
-
Government Qualified:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Pre-Installed Lead Wire Size:.24 mm²
-
Shield Outside Diameter (Min):.055 in
-
Recovered Inside Diameter (Max):1.4 mm
-
Overall Length:.65 in
-
Lead Stranding:Stranded
-
Wire Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
350
$4.16
700
$2.56
1,050
$2.03
1,400 +
$1.99
Click for Quote
Log in
to unlock special pricing