- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- ST58-5-55-22-90
ST58-5-55-22-90
TE Connectivity / Raychem Brand
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin Over Copper
Search Keywords: ST585552290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST58-5-55-22-90
-
Alias/AKA:D99301-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulation Sleeve
-
Dimension:N/A
-
Color:Transparent Blue
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
125
$21.42
250
$11.34
375
$7.98
500 +
$7.82
Click for Quote
Log in
to unlock special pricing