- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST58-4-00
ST58-4-00
TE Connectivity / Raychem Brand
ST58-4-00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ST58-4-00
Search Keywords: ST58400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST58-4-00
-
Alias/AKA:310412-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Jacket Outside Diameter:5.95 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):M83519/1
-
Shield Outside Diameter (Min):3.3 mm
-
Product Type:Shield Terminator
-
Overall Length:19.1 mm
-
Government Qualified:No
-
Wire Temperature (Max):105 °C
-
Temperature Indicator Type:Thermochromic
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$20.41
300
$10.80
450
$7.60
600 +
$7.45
Click for Quote
Log in
to unlock special pricing