- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ST18-4-9039
ST18-4-9039
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve Transparent - Blue - 0.235" (5.97mm) - 0.255" (6.48mm).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve Transparent - Blue - 0.235" (5.97mm) - 0.255" (6.48mm).
Search Keywords: ST1849039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST18-4-9039
-
Alias/AKA:246393-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$1.617
300
$1.580
500
$1.557
1,000
$1.515
2,500
$1.235
5,000
$1.009
7,500
$0.995
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing