- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ST18-3-55-22-9
ST18-3-55-22-9
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve Transparent - Blue - 0.170" (4.32mm) - 0.200" (5.08mm).
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve Transparent - Blue - 0.170" (4.32mm) - 0.200" (5.08mm).
Search Keywords: ST18355229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST18-3-55-22-9
-
Alias/AKA:439220-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
375
$4.08
750
$2.51
1,125
$1.99
1,500 +
$1.95
Click for Quote
Log in
to unlock special pricing