- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ST18-2-55-22-90
ST18-2-55-22-90
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Device Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Device Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: ST182552290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ST18-2-55-22-90
-
Alias/AKA:302634-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Solder Sleeve Device Termination
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
450
$5.61
900
$2.97
1,350
$2.09
1,800 +
$2.05
Click for Quote
Log in
to unlock special pricing