- Home ›
- All Products›
- SST-9-07/226
SST-9-07/226
TE Connectivity / Raychem Brand
SST-9-07/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-9-07/226
Search Keywords: SST907226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-9-07/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Color:Black
-
Flexibility:Semi-Rigid
-
Resistant To:Abrasion
-
Packaging Method:Piece
-
Recovery Temperature:121 °C
-
Flammability:Non-Flame-Retardant
-
Low Outgassing:No
-
Operating Temperature Range:-55 – 110 °C
-
Wall Type:Single
-
Shrink Temperature (Min):90 °C
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Fluid Type:Lubricating Oil
-
Recovered Inside Diameter (Max):5.6 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Product Source:US
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Material:Irradiated Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
70
$3.83
140
$2.87
210
$2.68
280 +
$2.62
Click for Quote
Log in
to unlock special pricing