- Home ›
- All Products›
- SST-6-13/FR/97
SST-6-13/FR/97
TE Connectivity / Raychem Brand
SST-6-13/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-13/FR/97
Search Keywords: SST613FR97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-13/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Low Outgassing:No
-
Product Source:US
-
Flammability:Flame-Retardant
-
Color:Black
-
Expanded Inside Diameter (Min):33.3 mm
-
Flexibility:Semi-Rigid
-
Wall Type:Single
-
Packaging Method:Piece
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.375 in, 9.52 mm
-
Shrink Temperature (Min):90 °C
-
Resistant To:Moisture
-
Fluid Resistance:Moisture/Spray Protection
-
Applicable Region:Global
-
Fluid Type:De-Icing Fluid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
125
$3.89
250
$2.92
375
$2.73
500 +
$2.67
Click for Quote
Log in
to unlock special pricing