- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-6-07/RED/226
SST-6-07/RED/226
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Search Keywords: SST607RED226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-07/RED/226
-
Alias/AKA:CB5412-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.58 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$18.83
500
$9.94
750
$6.83
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing