- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-6-07/FR/97
SST-6-07/FR/97
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = SST/SST-FR
- Product Source = U.K., U.S.
- Semirigid
- Heavy Wall Style
Search Keywords: SST607FR97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-07/FR/97
-
Alias/AKA:CB5411-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.58 mm
-
Inside Diameter Before Shrinking:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
125
$5.97
250
$3.67
375
$2.91
500 +
$2.85
Click for Quote
Log in
to unlock special pricing