- Home ›
- All Products›
- SST-6-07/97
SST-6-07/97
TE Connectivity / Raychem Brand
SST-6-07/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-07/97
Search Keywords: SST60797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-07/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Flexibility:Semi-Rigid
-
Product Source:US
-
Packaging Method:Piece
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Shrink Temperature (Min):90 °C
-
Resistant To:Abrasion
-
Recovered Inside Diameter (Max):5.6 mm
-
Color:Black
-
Wall Type:Single
-
Operating Temperature Range:-55 – 110 °C
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Shrink Ratio:3:1
-
Fluid Resistance:Moisture/Spray Protection
-
Fluid Type:Turbine Fuel
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
73 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
50
$1.729
250
$1.397
500
$1.262
1,000
$1.071
2,500
$1.025
5,000
$0.997
7,500
$0.982
10,000 +
$0.967
Click for Quote
Log in
to unlock special pricing