- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-6-04/97
SST-6-04/97
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Search Keywords: SST60497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-04/97
-
Alias/AKA:CB5406-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:3.81 mm
-
Inside Diameter Before Shrinking:10.16 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
500
can ship 7/29/26
14
can ship 11/23/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
100
Order Increment:
50
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$2.752
100
$2.725
200
$2.548
300
$2.468
400 +
$2.443
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT