- Home ›
- All Products›
- SST-6-03/FR/97
SST-6-03/FR/97
TE Connectivity / Raychem Brand
SST-6-03/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-03/FR/97
Search Keywords: SST603FR97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-03/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Wall Type:Single
-
Fluid Resistance:Moisture/Spray Protection
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):90 °C
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Packaging Method:Piece
-
Color:Black
-
Flammability:Flame-Retardant
-
Resistant To:Abrasion
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Product Source:US
-
Low Outgassing:No
-
Fluid Type:Turbine Fuel
-
Flexibility:Semi-Rigid
-
Recovery Temperature:121 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
125
$2.47
250
$1.85
375
$1.73
500 +
$1.70
Click for Quote
Log in
to unlock special pricing