- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-48-20/226
SST-48-20/226
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Search Keywords: SST4820226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-20/226
-
Alias/AKA:CB5383-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Manufacturer Stock:
20
can ship
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$63.62
5
$62.36
10
$61.29
30
$60.69
50
$53.41
100
$52.74
250 +
$51.70
Click for Quote
Log in
to unlock special pricing