- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-48-17/97
SST-48-17/97
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Piece
Search Keywords: SST481797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-17/97
-
Alias/AKA:CJ2132-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:43.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 10/21/26
MOQ for out of Stock Qty:
5
48 Weeks
can ship
5/5/27
Price (USD)
Qty
Unit Price
1
$71.35
5
$71.17
10
$53.38
15
$49.82
20 +
$48.82
Click for Quote
Log in
to unlock special pricing