- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-48-15/FR/RED/97
SST-48-15/FR/RED/97
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Search Keywords: SST4815FRRED97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-15/FR/RED/97
-
Alias/AKA:CF3733-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
California Prop 65
-
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
73 Weeks
can ship
10/8/27
Price (USD)
Qty
Unit Price
30
$80.37
60
$42.55
90
$29.94
120 +
$29.34
Click for Quote
Log in
to unlock special pricing