Image is representational - see mfr. specs

SST-48-13/FR/97/NM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
SST-48-13/FR/97/NM
Search Keywords: SST4813FR97NM
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    SST-48-13/FR/97/NM
  • Alias/AKA:
    CM9131-000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Color:
    Black
  • Recovered Inside Diameter (Max):
    .375 in, 9.52 mm
  • Expanded Inside Diameter (Min):
    1.3 in, 33.02 mm
  • Flexibility:
    Flexible
  • Operating Temperature Range:
    -55 – 110 °C
  • Shrink Ratio:
    3:1
  • Material:
    Adhesive
  • Flammability:
    Flame-Retardant
  • Low Outgassing:
    No
  • Resistant To:
    Abrasion
  • Recovery Temperature:
    121 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
15
18 Weeks Pode enviar 25/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
15
$55.16
30
$33.94
45
$26.87
60 +
$26.33
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!