- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-48-11/RED/226/NM
SST-48-11/RED/226/NM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Red Thick Piece
Search Keywords: SST4811RED226NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-11/RED/226/NM
-
Alias/AKA:CB5355-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Red
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:27.94 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
4
$52.18
10
$52.06
30
$51.93
60
$31.96
90
$25.30
120 +
$24.80
Click for Quote
Log in
to unlock special pricing