Image is representational - see mfr. specs

SST-48-04/97

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SST-48-04/97
Search Keywords: SST480497
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    SST-48-04/97
  • Alias/AKA:
    CL6755-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Fluid Resistance:
    Moisture/Spray Protection
  • Fluid Type:
    Turbine Fuel
  • Material:
    Irradiated Modified Polyolefin
  • Applicable Region:
    Global
  • Cut Length:
    48 in
  • Product Family:
    SST
  • Packaging Method:
    Piece
  • Recovery Temperature:
    121 °C
  • Shrink Temperature (Min):
    90 °C
  • Wall Type:
    Dual
  • Color:
    Black
  • Operating Temperature Range:
    -55 – 110 °C
  • Recovered Wall Thickness (Nominal):
    .07 in
  • Expanded Inside Diameter (Min):
    10.2 mm
  • Shrink Ratio:
    3:1
  • Voltage (Max):
    .6 kV
  • Product Source:
    US
  • Recovered Wall Thickness (Tolerance):
    .07 in
  • Resistant To:
    Abrasion
  • Flammability:
    Non-Flame-Retardant
  • Low Outgassing:
    No
  • Recovered Inside Diameter (Max):
    .15 in
  • Flexibility:
    Semi-Rigid
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately You may purchase all in-stock quantity of 40
Stock lot only:
40
MOQ for In Stock Qty:
1080
MOQ for out of Stock Qty:
1080
Order Increment:
20
25 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.809
1,080 +
$6.190
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!