- Home ›
- All Products›
- SST-3-04/226
SST-3-04/226
TE Connectivity / Raychem Brand
SST-3-04/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-3-04/226
Search Keywords: SST304226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-3-04/226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Piece
-
Flammability:Non-Flame-Retardant
-
Flexibility:Semi-Rigid
-
Resistant To:Abrasion
-
Recovery Temperature:121 °C
-
Wall Type:Single
-
Color:Black
-
Expanded Inside Diameter (Min):10.2 mm
-
Operating Temperature Range:-55 – 90 °C
-
Product Source:US
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Turbine Fuel
-
Shrink Ratio:3:1
-
Fluid Resistance:Moisture/Spray Protection
-
Cut Length:3 in
-
Shrink Temperature (Min):90 °C
-
Recovered Inside Diameter (Max):.15 in
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
200
$25.16
400
$13.28
600
$9.13
800 +
$8.95
Click for Quote
Log in
to unlock special pricing