- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SST-12-17/FR/97
SST-12-17/FR/97
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Thick Piece
Search Keywords: SST1217FR97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-12-17/FR/97
-
Alias/AKA:CB5289-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:43.18 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
163
can ship 9/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
68 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
5
$34.51
10
$34.42
25
$34.34
50
$34.25
63
$34.17
125
$18.23
188
$12.80
250 +
$12.54
Click for Quote
Log in
to unlock special pricing