- Home ›
- All Products›
- SST-12-07/RED/226
SST-12-07/RED/226
TE Connectivity / Raychem Brand
SST-12-07/RED/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-12-07/RED/226
Search Keywords: SST1207RED226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-12-07/RED/226
-
Alias/AKA:CB5275-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Applicable Region:Global
-
Cut Length:12 in
-
Operating Temperature Range:-55 – 90 °C
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):2.54 mm
-
Material:Irradiated Modified Polyolefin
-
Flexibility:Semi-Rigid
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):19.1 mm
-
Resistant To:Abrasion
-
Shrink Ratio:3:1
-
Color:Red
-
Low Outgassing:No
-
Shrink Temperature (Min):90 °C
-
Recovered Inside Diameter (Max):5.6 mm
-
Recovery Temperature:121 °C
-
Fluid Type:De-Icing Fluid
-
Wall Type:Single
-
Packaging Method:Piece
-
Fluid Resistance:Moisture/Spray Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
125
$25.01
250
$13.24
375
$9.32
500 +
$9.13
Click for Quote
Log in
to unlock special pricing