- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SSC-4/U
SSC-4/U
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin
Search Keywords: SSC4U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SSC-4/U
-
Alias/AKA:166951-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:25 mm
-
Inside Diameter Before Shrinking:55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
123
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
123
$9.97
245
$6.16
368
$4.87
490 +
$4.77
Click for Quote
Log in
to unlock special pricing