- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SSC-3/239
SSC-3/239
TE Connectivity / Raychem Brand
Heat Shrink End Cap ST Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin Black Thin
Search Keywords: SSC3239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SSC-3/239
-
Alias/AKA:470353-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:15 mm
-
Inside Diameter Before Shrinking:35 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$34.36
25
$34.27
50
$34.19
90
$34.10
180
$18.05
270
$12.70
360 +
$12.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT