- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SSC-1/239
SSC-1/239
TE Connectivity / Raychem Brand
Heat Shrink Tubing and Sleeves - End Cap - Self Sealing - 10 4mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing and Sleeves - End Cap - Self Sealing - 10 4mm
Search Keywords: SSC1239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SSC-1/239
-
Alias/AKA:331643-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cap
-
Operating Temperature:N/A
-
Dimension:38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,490
can ship 9/7/26
Minimum Order Quantity:
5
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$9.99
25
$9.56
50
$9.38
100
$9.21
250
$9.12
500
$9.07
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing