- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SSB-1202FR
SSB-1202FR
TE Connectivity / Raychem Brand
Heat Shrink Transition
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition
Product Highlights:
- Break-out
- Family Name = SSB
- Transition Type = Break-out
- 2 Branches/Legs
- General Purpose Application
Search Keywords: SSB1202FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SSB-1202FR
-
Alias/AKA:037328-001, 037328-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Breakout Boot
-
Color:N/A
-
Operating Temperature:-55 to 90 °C
-
Dimension:103.89 x 12.7 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
On Order:
150
can ship 5/19/27
100
can ship 8/23/27
65 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$58.38
5
$40.81
10
$40.71
25
$39.26
50
$36.88
100
$35.79
250 +
$34.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT