- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SRFR-7.8/4.6-8-SP
SRFR-7.8/4.6-8-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece
Search Keywords: SRFR78468SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SRFR-7.8/4.6-8-SP
-
Alias/AKA:5039944006
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Silicone Rubber
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$96.69
5
$79.78
10
$77.27
25
$74.09
50
$73.36
100
$68.29
250 +
$67.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT