- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SRFR-4/2.9-8-SP
SRFR-4/2.9-8-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing - flexible - 0.158" (4.01mm) - 1.38 a 1 - Gris - 16.4' (5.0m)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - flexible - 0.158" (4.01mm) - 1.38 a 1 - Gris - 16.4' (5.0m)
Search Keywords: SRFR4298SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SRFR-4/2.9-8-SP
-
Alias/AKA:5039934010
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Ratio:1.38:1
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234 Meters
Ships today, if you order in
Manufacturer Stock:
500 Meters
can ship
MOQ for out of Stock Qty:
88 Meters
13 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$50.60
25
$49.04
50
$48.56
88
$48.38
175
$48.09
263
$47.97
350 +
$47.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT