- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SRFR-10/6.5-8-SP
SRFR-10/6.5-8-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Silicone Rubber Gray Medium Piece
Search Keywords: SRFR10658SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SRFR-10/6.5-8-SP
-
Alias/AKA:5039954005
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30 -
Type:Tubing
-
Body Material:Silicone Rubber
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 200 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Meters
Ships today, if you order in
On Order:
150
can ship 6/22/26
Minimum Order Quantity:
5 Meters
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$98.43
10
$96.74
30
$95.32
60
$95.08
120
$94.84
270 +
$94.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT