- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SP100143WE5
SP100143WE5
TE Connectivity / Raychem Brand
SP100143WE5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SP100143WE5
Search Keywords: SP100143WE5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SP100143WE5
-
Alias/AKA:E56137-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Label Style:Die-Cut
-
Printer Technology:Thermal Transfer
-
Label Type:Self-Laminating
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Height:36.5 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Printable Label Height:.5 in
-
UL Listed:No
-
Cable Diameter (Min):.159 in
-
Cable Diameter (Max):7.6 mm
-
Accepts Cable Diameter (Max):.298 in, 7.6 mm
-
Number of Labels Across:3
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:5000
-
Label Thickness:45 Micron
-
Operating Temperature Range:-40 – 150 °C
-
Packaging Method:Roll
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,800
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.3126
7,500
$0.3118
10,000
$0.3111
20,000
$0.1647
30,000
$0.1159
40,000 +
$0.1135
Click for Quote
Log in
to unlock special pricing