Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

SO96-4-01

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel
Search Keywords: SO96401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: SO96-4-01
Alias/AKA: 611430-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solder Sleeve Shield Terminator
Color: Black
Body Material: Cross-Linked Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SO96-4-01 RoHS compliant?
Yes, SO96-4-01 is RoHS compliant.
What is the lead time for SO96-4-01?
The standard lead time for SO96-4-01 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Ships today, if you order in
On Order:
1,000   can ship 8/9/27
Manufacturer Stock:
17,700 can ship
Minimum Order Quantity:
5
42 Weeks can ship 9/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.08
25
$8.51
50
$8.26
100
$8.02
300
$7.63
500
$7.45
1,000 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!