- Home ›
- All Products›
- SO96-2-55-22-95
SO96-2-55-22-95
TE Connectivity / Raychem Brand
SO96-2-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO96-2-55-22-95
Search Keywords: SO962552295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO96-2-55-22-95
-
Alias/AKA:221339-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Type:55A0813
-
Lead Plating Material:Nickel
-
Wire Temperature (Max):150 °C
-
Overall Length:.65 in, 16.5 mm
-
Pre-Installed Lead:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Lead Color:White/Green
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Temperature Indicator Type:Thermochromic
-
Product Type:Shield Terminator
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Resistance Properties:Immersion Protection
-
Termination Method:Solder
-
Lead Stranding:Stranded
-
Temperature Indicator:Yes
-
Splice Type:Shield Terminator
-
Government Qualified:No
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):.03 in, .75 mm
-
Jacket Outside Diameter:.105 in, 2.65 mm
-
Operating Temperature (Max):175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$9.04
1,000
$4.77
1,500
$3.28
2,000 +
$3.21
Click for Quote
Log in
to unlock special pricing