Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

SO96-2-00

Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue
Product Highlights:
  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Immersion
  • Cable Temperature Rating = 150 °C
  • Jacket Outer Diameter = 2.70 mm
Search Keywords: SO96200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: SO96-2-00
Alias/AKA: 201595-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminator
Body Material: Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SO96-2-00 RoHS compliant?
Yes, SO96-2-00 is RoHS compliant.
What is the lead time for SO96-2-00?
The standard lead time for SO96-2-00 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,152
Can Ship immediately
On Order:
2,500   can ship 7/9/27
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.64
500
$1.54
1,000
$1.42
2,500
$1.38
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!