- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SO96-1-01
SO96-1-01
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue Nickel
Search Keywords: SO96101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO96-1-01
-
Alias/AKA:679968-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Dimension:18.25 x 1.95 mm
-
Color:N/A
-
Operating Temperature:175(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
3
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
3
$6.50
25
$5.15
50
$4.50
100
$4.21
250
$4.07
500
$3.91
1,000 +
$3.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT