Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

SO96-1-00

Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Search Keywords: SO96100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: SO96-1-00
Alias/AKA: 139321-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminator
Body Material: Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SO96-1-00 RoHS compliant?
Yes, SO96-1-00 is RoHS compliant.
What is the lead time for SO96-1-00?
The standard lead time for SO96-1-00 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,100
Can Ship immediately
Manufacturer Stock:
22,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.70
300
$1.64
500
$1.62
1,000
$1.60
2,500
$1.58
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!