- Home ›
- All Products›
- SO63-5-55-20-5
SO63-5-55-20-5
TE Connectivity / Raychem Brand
SO63-5-55-20-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-5-55-20-5
Search Keywords: SO63555205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-5-55-20-5
-
Alias/AKA:679301-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Shield Terminator
-
Lead Stranding:Stranded
-
Shield Outside Diameter (Min):4.3 mm
-
Dielectric Outside Diameter (Max):2.5 mm
-
Operating Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:20 AWG
-
Government Qualified:No
-
Jacket Outside Diameter:7 mm
-
Pre-Installed Lead Type:55A0111
-
Lead Color:Green
-
Recovered Inside Diameter (Max):2.5 mm
-
Temperature Indicator Type:Fusible Ring
-
Temperature Indicator:Yes
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Termination Method:Solder
-
Wire Temperature (Max):125 °C
-
Splice Type:Shield Terminator
-
Resistance Properties:Immersion Protection
-
Expanded Inside Diameter (Min):.275 in
-
Overall Length:19.1 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
20 Weeks
can ship
10/16/26
CUSTOMERS
ALSO BOUGHT