- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-5-01
SO63-5-01
TE Connectivity / Raychem Brand
The SO63-5-01 is an immersion-resistant SolderSleeve shield terminator with a preinstalled nickel-plated braid strap for shiel ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SO63-5-01 is an immersion-resistant SolderSleeve shield terminator with a preinstalled nickel-plated braid strap for shield-to-ground termination.
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 7.00 mm
- Shield O.D. (Min.) = 4.30 mm
- With Preinstalled Lead
Search Keywords: SO63501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-5-01
-
Alias/AKA:090550-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/17/26
Minimum Order Quantity:
5
40 Weeks
can ship
3/8/27
CUSTOMERS
ALSO BOUGHT