- Home ›
- All Products›
- SO63-4-55-24-9
SO63-4-55-24-9
TE Connectivity / Raychem Brand
SO63-4-55-24-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-4-55-24-9
Search Keywords: SO63455249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-4-55-24-9
-
Alias/AKA:625415-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Temperature Indicator:Yes
-
Overall Length:19.1 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Color:White
-
Recovered Inside Diameter (Max):1.8 mm
-
Dielectric Outside Diameter (Max):1.8 mm
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Splice Type:Shield Terminator
-
Temperature Indicator Type:Fusible Ring
-
Jacket Outside Diameter:5.95 mm
-
Product Type:Shield Terminator
-
Government Qualified:No
-
Termination Method:Solder
-
Resistance Properties:Immersion Protection
-
Shield Outside Diameter (Min):.13 in
-
Pre-Installed Lead Type:55A0111
-
Expanded Inside Diameter (Min):5.95 mm
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Lead Stranding:Stranded
-
Pre-Installed Lead Wire Size:.24 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
350
$4.47
700
$2.75
1,050
$2.18
1,400 +
$2.14
Click for Quote
Log in
to unlock special pricing