- Home ›
- All Products›
- SO63-4-55-18-90
SO63-4-55-18-90
TE Connectivity / Raychem Brand
SO63-4-55-18-90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-4-55-18-90
Search Keywords: SO634551890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-4-55-18-90
-
Alias/AKA:003927-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Tin
-
Shield Outside Diameter (Min):3.3 mm
-
Splice Type:Shield Terminator
-
Pre-Installed Lead:Yes
-
Overall Length:19.1 mm
-
Government Qualified:No
-
Lead Color:White/Black
-
Temperature Indicator Type:Fusible Ring
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):1.8 mm
-
Lead Stranding:Stranded
-
Pre-Installed Lead Wire Size:.95 mm²
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):5.95 mm
-
Jacket Outside Diameter:5.95 mm
-
Product Type:Shield Terminator
-
Dielectric Outside Diameter (Max):1.8 mm
-
Pre-Installed Lead Type:55A0111
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$6.29
500
$3.87
750
$3.07
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing