- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-3-9036-20CS2677
SO63-3-9036-20CS2677
TE Connectivity / Raychem Brand
Connector Terminals, Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: SO633903620CS2677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-3-9036-20CS2677
-
Alias/AKA:715325N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
300
$3.04
500
$2.88
1,000
$2.87
2,500
$2.12
5,000 +
$1.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT