Image is representational - see mfr. specs

An immersion-resistant SolderSleeve shield terminator with a preinstalled 24 AWG green ground lead for shield-to-ground termin ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
An immersion-resistant SolderSleeve shield terminator with a preinstalled 24 AWG green ground lead for shield-to-ground termination.
Search Keywords: SO63355245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    SO63-3-55-24-5
  • Alias/AKA:
    777672-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Method:
    Solder
  • Shield Outside Diameter (Min):
    .085 in
  • MIL/NAS Specification (MIL-S-83519, NAS-1747):
    No
  • Resistance Properties:
    Immersion Protection
  • Expanded Inside Diameter (Min):
    .17 in
  • Lead Stranding:
    Stranded
  • Splice Type:
    Shield Terminator
  • Wire Temperature (Max):
    125 °C
  • Jacket Outside Diameter:
    4.3 mm
  • Operating Temperature (Max):
    150 °C
  • Recovered Inside Diameter (Max):
    1.25 mm
  • Dielectric Outside Diameter (Max):
    1.25 mm
  • Product Type:
    Shield Terminator
  • Lead Plating Material:
    Tin
  • Pre-Installed Lead Type:
    55A0111
  • Pre-Installed Lead:
    Yes
  • Pre-Installed Lead Wire Size:
    .24 mm²
  • Government Qualified:
    No
  • Temperature Indicator Type:
    Fusible Ring
  • Overall Length:
    16.5 mm
  • Lead Color:
    Green
  • Temperature Indicator:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
20 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
325
$4.11
650
$2.53
975
$2.00
1,300 +
$1.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!