- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SO63-3-55-22-5CS2969
SO63-3-55-22-5CS2969
TE Connectivity / Raychem Brand
Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: SO63355225CS2969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-3-55-22-5CS2969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Body Material:Cross-Linked Polyvinylidene Fluoride
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
-
Dimension:16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$2.81
500
$1.73
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing