- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-3-55-20-9
SO63-3-55-20-9
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve White Tin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve White Tin
Search Keywords: SO63355209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-3-55-20-9
-
Alias/AKA:744801-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
425
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
425
$5.58
850
$2.95
1,275
$2.08
1,700 +
$2.04
Click for Quote
Log in
to unlock special pricing