- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SO63-2-55-24-5
SO63-2-55-24-5
TE Connectivity / Raychem Brand
SO63-2-55-24-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-2-55-24-5
Search Keywords: SO63255245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-2-55-24-5
-
Alias/AKA:111137-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Shield Outside Diameter (Min):1.4 mm
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Wire Temperature (Max):125 °C
-
Resistance Properties:Immersion Protection
-
Lead Stranding:Stranded
-
Expanded Inside Diameter (Min):.105 in
-
Lead Color:Green
-
Product Type:Shield Terminator
-
Splice Type:Shield Terminator
-
Temperature Indicator:Yes
-
Dielectric Outside Diameter (Max):.75 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Jacket Outside Diameter:2.65 mm
-
Government Qualified:No
-
Pre-Installed Lead Wire Size:.24 mm²
-
Recovered Inside Diameter (Max):.03 in
-
Pre-Installed Lead Type:55A0111
-
Temperature Indicator Type:Fusible Ring
-
Overall Length:16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
350
$3.90
700
$2.40
1,050
$1.90
1,400 +
$1.86
Click for Quote
Log in
to unlock special pricing