- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-2-55-20-90
SO63-2-55-20-90
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = 1.40 mm
- With Preinstalled Lead
Search Keywords: SO632552090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-2-55-20-90
-
Alias/AKA:174414-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT