- Home ›
- All Products›
- SO63-2-01CS293
SO63-2-01CS293
TE Connectivity / Raychem Brand
SO63-2-01CS293
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-2-01CS293
Search Keywords: SO63201CS293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-2-01CS293
-
Alias/AKA:1339620001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Stranding:40x38 AWG
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Splice Type:Shield Terminator
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
Pre-Installed Lead Type:Braid Strap
-
Dielectric Outside Diameter (Max):.75 mm
-
Overall Length:.65 in
-
Jacket Outside Diameter:2.65 mm
-
Product Type:Shield Terminator
-
Lead Plating Material:Nickel
-
Operating Temperature (Max):150 °C
-
Temperature Indicator Type:Fusible Ring
-
Government Qualified:No
-
Wire Temperature (Max):125 °C
-
Shield Outside Diameter (Min):1.4 mm
-
Expanded Inside Diameter (Min):.105 in
-
Pre-Installed Lead Wire Size:.32 mm²
-
Recovered Inside Diameter (Max):.03 in
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
175
$8.40
350
$5.17
525
$4.09
700 +
$4.01
Click for Quote
Log in
to unlock special pricing