- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SO63-1-W2-24-00-100CS2870
SO63-1-W2-24-00-100CS2870
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Search Keywords: SO631W22400100CS2870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-W2-24-00-100CS2870
-
Alias/AKA:F31839N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Dimension:16.5 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$10.64
2,500
$5.43
3,750
$3.70
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing