- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO63-1-9030
SO63-1-9030
TE Connectivity / Raychem Brand
Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire to Wire Solder Sleeve - 0.075" (1.91mm) / 0.105" (2.67mm) Diameter - 0.650" (16.51mm) Length - Transparent Blue.
Product Highlights:
- Sealing = Splash Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 2.70 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords: SO6319030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-9030
-
Alias/AKA:440703-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminator
-
Color:N/A
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
40 Weeks
can ship
3/3/27
CUSTOMERS
ALSO BOUGHT